341-092-524-202

Heilind Number:EDA341-092-524-202
Manufacturer:EDAC
Manufacturer Number:341-092-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed with precision and durability in mind, this connector boasts a vibrant green color and is engineered to support a current of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and row spacing of .14 inches, it ensures efficient signal transmission. Accommodating 92 positions, this connector offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for reliable and secure board-to-board connections in your electronic systems.