341-092-524-203

Heilind Number:EDA341-092-524-203
Manufacturer:EDAC
Manufacturer Number:341-092-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers secure and efficient transmission with a pitch of .1 inches and row spacing of .14 inches. Boasting 92 positions, it allows for ample connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Perfect for professionals in need of top-notch PCB connectors, this product promises seamless integration and long-lasting performance. Elevate your electronic projects with ease using this essential connector.