341-092-524-204

Heilind Number:EDA341-092-524-204
Manufacturer:EDAC
Manufacturer Number:341-092-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Boasting a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .1 inches, it accommodates 92 positions with precision. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this essential component for your board-to-board connectivity needs.