341-092-524-207

Heilind Number:EDA341-092-524-207
Manufacturer:EDAC
Manufacturer Number:341-092-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-524-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector, featuring a vibrant green color for easy identification. This durable connector boasts a 3 A amperage capacity, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 92 positions, it offers ample space for intricate circuitry. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.