341-092-555-201

Heilind Number:EDA341-092-555-201
Manufacturer:EDAC
Manufacturer Number:341-092-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-555-201

Detailed Description

Enhance your PCB connections with our state-of-the-art Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. With two rows and a total of 92 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .14 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board PCB connections. Upgrade your setup today with this essential component.