341-092-555-202

Heilind Number:EDA341-092-555-202
Manufacturer:EDAC
Manufacturer Number:341-092-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission at an amperage of 3A. The 92 positions allow for extensive board-to-board connections, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring robust and dependable connectivity. Trust in its quality and performance to optimize your PCB setup.