341-092-555-203

Heilind Number:EDA341-092-555-203
Manufacturer:EDAC
Manufacturer Number:341-092-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-555-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a double-row design with 92 positions, it facilitates seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. The copper alloy contacts offer excellent conductivity while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for various applications, this connector is a must-have component for your PCB assembly projects.