341-092-555-204

Heilind Number:EDA341-092-555-204
Manufacturer:EDAC
Manufacturer Number:341-092-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this high-performance connector features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 92 positions and a straight mount orientation, it's perfect for a wide range of applications. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for efficient board-to-board connections.