341-092-555-208

Heilind Number:EDA341-092-555-208
Manufacturer:EDAC
Manufacturer Number:341-092-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A and a pitch of .1 inches for seamless integration. With a total of 92 positions, it facilitates efficient data transfer on your board. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your projects with this essential component in the realm of connectors.