341-092-556-201

Heilind Number:EDA341-092-556-201
Manufacturer:EDAC
Manufacturer Number:341-092-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 92 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronic industry. Upgrade your PCB assembly with this essential connector for superior performance and durability.