341-092-556-203

Heilind Number:EDA341-092-556-203
Manufacturer:EDAC
Manufacturer Number:341-092-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With a double-row configuration and 92 positions, it offers ample room for intricate connections. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects.