341-092-556-208

Heilind Number:EDA341-092-556-208
Manufacturer:EDAC
Manufacturer Number:341-092-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and a dual-row configuration, providing ample space for 92 positions. With a pitch of .1 inches and row spacing of .14 inches, it ensures seamless and efficient board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robustness in any operating environment, with a wide temperature range of -40 to 105°C. Each contact is meticulously engineered with Copper Alloy, offering superior conductivity and reliability. Whether for industrial or commercial applications, this straight-mount connector is a trusted solution for demanding PCB setups. Elevate your connectivity with this essential component.