341-092-560-202

Heilind Number:EDA341-092-560-202
Manufacturer:EDAC
Manufacturer Number:341-092-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-560-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With two rows of 92 positions each, this connector offers seamless integration for your board-to-board connections. The precise pitch of .1 inch and row spacing of .14 inch enable effortless assembly, while its straight mount orientation allows for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this component is a must-have in your electronic setup. Elevate your project with this essential connector, a perfect fit for various applications in the industry.