341-092-560-203

Heilind Number:EDA341-092-560-203
Manufacturer:EDAC
Manufacturer Number:341-092-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and aesthetic appeal. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at a rated amperage of 3A. The 92 available positions and straight mount orientation provide ample flexibility for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for reliable and efficient board-to-board connections.