341-092-560-207

Heilind Number:EDA341-092-560-207
Manufacturer:EDAC
Manufacturer Number:341-092-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue, featuring a robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless integration for your electronic devices. Boasting 92 positions and a straight mount orientation, it ensures efficient data transfer. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.