341-092-560-208

Heilind Number:EDA341-092-560-208
Manufacturer:EDAC
Manufacturer Number:341-092-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed to efficiently link your circuit boards with precision and reliability. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of high-performance Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for easy installation, accommodating 92 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your PCB assembly needs.