341-094-500-202

Heilind Number:EDA341-094-500-202
Manufacturer:EDAC
Manufacturer Number:341-094-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-500-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 94 positions each, it offers seamless board-to-board connectivity, perfect for your electronic projects. The copper alloy contact material ensures reliable power transmission, while the .1 inch pitch and .14 inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications.Upgrade your setup and experience seamless connectivity like never before.