341-094-520-203

Heilind Number:EDA341-094-520-203
Manufacturer:EDAC
Manufacturer Number:341-094-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Engineered for precision and durability, it features a vibrant green color and is designed to accommodate a variety of applications. Boasting a dual-row configuration with a total of 94 positions, it ensures seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable and efficient performance. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation, making it easy to integrate into your system. Upgrade your connectivity solutions with this essential component.