341-094-520-204

Heilind Number:EDA341-094-520-204
Manufacturer:EDAC
Manufacturer Number:341-094-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly linking boards. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row design and 94 positions, it offers ample room for connecting various components. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and .1-inch pitch for a secure and stable connection every time. Elevate your PCB assembly process with this essential connector, a cornerstone in our extensive range of high-quality connectors.