341-094-520-207

Heilind Number:EDA341-094-520-207
Manufacturer:EDAC
Manufacturer Number:341-094-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-520-207

Detailed Description

Enhance connectivity on your printed circuit boards with our two-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring 94 positions and a .1-inch pitch, it offers ample connectivity options with precise alignment. The straight mount orientation and .14-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this high-quality connector for robust and secure board-to-board connections.