341-094-521-201

Heilind Number:EDA341-094-521-201
Manufacturer:EDAC
Manufacturer Number:341-094-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color not only adds a pop of color to your setup but also signifies its environmentally friendly UL 94V-0 Thermoplastic Polyester housing material. With a double-row design and 94 positions, this connector ensures seamless connectivity for your electronic components. Made of high-quality copper alloy, its contacts guarantee reliable power transmission, supporting an amperage of up to 3A. The precise .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.