341-094-521-203

Heilind Number:EDA341-094-521-203
Manufacturer:EDAC
Manufacturer Number:341-094-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. Featuring two rows of Copper Alloy contacts, it provides robust power delivery with an amperage rating of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a generous 94 positions for versatile connectivity options. Whether for straight mounting orientation or in challenging environments, its operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.