341-094-521-204

Heilind Number:EDA341-094-521-204
Manufacturer:EDAC
Manufacturer Number:341-094-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features two rows of 94 positions each, offering ample connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a current rating of 3 A. Its compact pitch of .1 inches and row spacing of .14 inches allow for tight integration, saving valuable PCB real estate. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this green Card Edge Connector, a must-have in your PCB connectors arsenal.