341-094-521-207

Heilind Number:EDA341-094-521-207
Manufacturer:EDAC
Manufacturer Number:341-094-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing ensure precise and secure connections, while the 94 positions support complex circuitry. Built to last, it can withstand operating temperatures ranging from -40 to 105 °C. Perfect for professionals and enthusiasts alike, this connector is a must-have for seamless board-to-board connections.