341-094-521-208

Heilind Number:EDA341-094-521-208
Manufacturer:EDAC
Manufacturer Number:341-094-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also offers robust functionality with a 3A amperage capacity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and a pitch of .1 inch, it provides ample connectivity with 94 positions for seamless integration. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component, perfect for various industrial applications.