341-094-522-201

Heilind Number:EDA341-094-522-201
Manufacturer:EDAC
Manufacturer Number:341-094-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 94 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Engineered for versatility, it can be mounted straight for streamlined integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the possibilities with this essential component from our range of high-quality PCB connectors.