341-094-522-203

Heilind Number:EDA341-094-522-203
Manufacturer:EDAC
Manufacturer Number:341-094-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-522-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high performance, it offers a reliable connection with its Copper Alloy contacts, housed in a sturdy UL 94V-0 Thermoplastic Polyester casing. Featuring two rows and a total of 94 positions, this connector ensures seamless signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it enables precise alignment on your board. Its green color adds a touch of visibility, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your setup with this essential component for efficient board-to-board connections.