341-094-522-204

Heilind Number:EDA341-094-522-204
Manufacturer:EDAC
Manufacturer Number:341-094-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-522-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability. Its two rows of Copper Alloy contacts provide seamless power transmission, while a .1-inch pitch and .14-inch row spacing allow for precise positioning on PCBs. With a high amperage rating of 3A and a total of 94 positions, it's perfect for demanding applications. Designed for straight mount orientation, it can withstand a wide operating temperature range of -40 to 105°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.