341-094-522-207

Heilind Number:EDA341-094-522-207
Manufacturer:EDAC
Manufacturer Number:341-094-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-522-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color for easy identification, this connector ensures a secure and reliable connection with a contact rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and long-lasting performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for 94 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connector solutions with this essential component.