341-094-524-201

Heilind Number:EDA341-094-524-201
Manufacturer:EDAC
Manufacturer Number:341-094-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for top-notch performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power and signal transmission. With two rows and a pitch of .1 inches, it offers a total of 94 positions for seamless board-to-board connections. The vibrant green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.