341-094-524-202

Heilind Number:EDA341-094-524-202
Manufacturer:EDAC
Manufacturer Number:341-094-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 94 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.