341-094-524-208

Heilind Number:EDA341-094-524-208
Manufacturer:EDAC
Manufacturer Number:341-094-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-524-208

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a vibrant green color, this connector is engineered for optimal performance, with a high amperage rating of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a pitch of .1 inch, it offers precise and secure connections. Each of the 94 positions is meticulously crafted with Copper Alloy contacts, guaranteeing reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless Board to Board PCB connections.