341-094-555-202

Heilind Number:EDA341-094-555-202
Manufacturer:EDAC
Manufacturer Number:341-094-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 94 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Experience seamless board-to-board connectivity with our Card Edge Connector.