341-094-555-203

Heilind Number:EDA341-094-555-203
Manufacturer:EDAC
Manufacturer Number:341-094-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-555-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green hue that stands out for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting two rows and 94 positions, it offers ample space for intricate connections. The Copper Alloy contact material and a pitch of .1 inch ensure efficient signal transfer, while a row spacing of .14 inch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its straight mount orientation to simplify installation and maintenance processes. Upgrade your system with this high-quality connector, a vital component in the realm of PCB connectivity.