341-094-555-204

Heilind Number:EDA341-094-555-204
Manufacturer:EDAC
Manufacturer Number:341-094-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a dual-row configuration and a generous 94 positions, it provides ample room for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing offer optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, allowing for hassle-free integration into your system. Elevate your connectivity game with this essential connector, a must-have in any electronics toolkit.