341-094-555-207

Heilind Number:EDA341-094-555-207
Manufacturer:EDAC
Manufacturer Number:341-094-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration, it offers ample contact points for efficient data transmission. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity for optimal performance. The precise .1-inch pitch and .14-inch row spacing allow for secure mating with compatible connectors. Boasting 94 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates simple installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your assembly projects with this essential component, a must-have in any electronic engineer's toolkit.