341-094-555-208

Heilind Number:EDA341-094-555-208
Manufacturer:EDAC
Manufacturer Number:341-094-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-555-208

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a dual-row configuration and 94 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Its straight mount orientation further simplifies installation, making it ideal for various projects in the electronics industry. Trust in this high-quality component to streamline your PCB connections effortlessly.