341-094-556-201

Heilind Number:EDA341-094-556-201
Manufacturer:EDAC
Manufacturer Number:341-094-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust amperage rating of 3A, it ensures reliable power transmission. This connector boasts a double-row configuration, offering ample space for 94 positions on your board. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its precise .1-inch pitch and .14-inch row spacing facilitate secure mating with compatible devices. Whether for industrial or commercial use, trust in its dependable performance, even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.