341-094-556-202

Heilind Number:EDA341-094-556-202
Manufacturer:EDAC
Manufacturer Number:341-094-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .1 inches, it offers a total of 94 positions for seamless board-to-board connections. The straight mount orientation and a pitch of .1 inches ensure easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.