341-094-556-203

Heilind Number:EDA341-094-556-203
Manufacturer:EDAC
Manufacturer Number:341-094-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between boards. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and consumer electronics. Upgrade your interconnect solutions with this essential component.