341-094-556-204

Heilind Number:EDA341-094-556-204
Manufacturer:EDAC
Manufacturer Number:341-094-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 94 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Suitable for board-to-board connections, this connector guarantees seamless functionality. Whether in industrial or commercial settings, its robust construction and wide operating temperature range of -40 to 105 °C make it a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.