341-094-556-207

Heilind Number:EDA341-094-556-207
Manufacturer:EDAC
Manufacturer Number:341-094-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .1-inch pitch and .14-inch row spacing allow for precise PCB mounting, while its straight orientation simplifies installation. Supporting up to 94 positions and with an amperage rating of 3A, it accommodates various connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality and efficiency for your board-to-board PCB connectivity requirements.