341-094-556-208

Heilind Number:EDA341-094-556-208
Manufacturer:EDAC
Manufacturer Number:341-094-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at a 3A amperage. The .1-inch pitch and .14-inch row spacing accommodate seamless integration onto PCBs, offering 94 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Its straight mount orientation and robust construction make it a dependable choice for Board-to-Board connections. Upgrade your connectivity solutions with this essential component.