341-094-560-202

Heilind Number:EDA341-094-560-202
Manufacturer:EDAC
Manufacturer Number:341-094-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficiency and durability. Featuring a vibrant green color, it not only stands out visually but also offers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures a safe and reliable connection. With two rows of contact points made of Copper Alloy, it guarantees seamless data transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the 94 positions cater to a wide range of connectivity needs. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for board-to-board connections.