341-094-560-203

Heilind Number:EDA341-094-560-203
Manufacturer:EDAC
Manufacturer Number:341-094-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 94 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and secure mating. Its straight mount orientation makes installation effortless, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme environments. Upgrade your electronic assemblies with this essential component, perfect for various industrial and commercial projects.