341-094-560-204

Heilind Number:EDA341-094-560-204
Manufacturer:EDAC
Manufacturer Number:341-094-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-560-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it suitable for power and data transmission. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 94 positions allow for extensive component linking. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connections.