341-094-560-207

Heilind Number:EDA341-094-560-207
Manufacturer:EDAC
Manufacturer Number:341-094-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a 3A amperage. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 94 positions available for versatile setups. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for a variety of applications, this connector is a crucial component in ensuring the seamless functionality of your electronic devices.