341-094-560-208

Heilind Number:EDA341-094-560-208
Manufacturer:EDAC
Manufacturer Number:341-094-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-094-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-094-560-208

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration on your PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch and .14 inch row spacing, you can achieve optimal signal conductivity. Featuring 94 positions, this connector offers ample room for your intricate designs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector's quality construction and precision engineering for your board-to-board connection needs. Elevate your project with seamless connectivity and shop now.