341-096-500-201

Heilind Number:EDA341-096-500-201
Manufacturer:EDAC
Manufacturer Number:341-096-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-500-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring reliability in any application. With a current rating of 3 A, this connector is perfect for power and signal transmission. Its two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, offer seamless board-to-board connections. Boasting 96 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic projects with this essential component.