341-096-500-207

Heilind Number:EDA341-096-500-207
Manufacturer:EDAC
Manufacturer Number:341-096-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-500-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in a striking Green hue. Designed for optimal power transmission, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts and a .1-inch pitch, it ensures seamless communication between boards. The .14-inch row spacing and 96 positions offer ample room for secure connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component from our range of PCB connectors.